
FKY1112H-TR | |
|---|---|
DigiKey Part Number | 404-1274-2-ND - Tape & Reel (TR) 404-1274-1-ND - Cut Tape (CT) 404-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKY1112H-TR |
Description | LED YELLOW DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,74320 Kč | 374,32 Kč |
| 500 | 3,04784 Kč | 1 523,92 Kč |
| 1 000 | 2,81892 Kč | 2 818,92 Kč |
| 2 000 | 2,62385 Kč | 5 247,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,45805 Kč | 9 832,20 Kč |
| 8 000 | 2,31726 Kč | 18 538,08 Kč |
| 12 000 | 2,24504 Kč | 26 940,48 Kč |
| 20 000 | 2,16346 Kč | 43 269,20 Kč |
| 28 000 | 2,11491 Kč | 59 217,48 Kč |
| 40 000 | 2,06758 Kč | 82 703,20 Kč |
| 100 000 | 1,96308 Kč | 196 308,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |


