FKR1105W-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKR1105W-TR

DigiKey Part Number
404-1268-2-ND - Tape & Reel (TR)
404-1268-1-ND - Cut Tape (CT)
404-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKR1105W-TR
Description
LED RED CLEAR 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
638nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
108,62400 Kč86,24 Kč
1006,23030 Kč623,03 Kč
5005,15750 Kč2 578,75 Kč
1 0004,80486 Kč4 804,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,50491 Kč9 009,82 Kč
4 0004,25041 Kč17 001,64 Kč
6 0004,11983 Kč24 718,98 Kč
10 0003,97236 Kč39 723,60 Kč
14 0003,88463 Kč54 384,82 Kč
20 0003,79909 Kč75 981,80 Kč
50 0003,61024 Kč180 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč