
SMLK28WBNCW1 | |
|---|---|
DigiKey Part Number | 846-SMLK28WBNCW1TR-ND - Tape & Reel (TR) 846-SMLK28WBNCW1CT-ND - Cut Tape (CT) 846-SMLK28WBNCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLK28WBNCW1 |
Description | LED WHITE CLEAR 4520 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.9V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 90mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 100 | 23,92090 Kč | 2 392,09 Kč |
| 500 | 20,66456 Kč | 10 332,28 Kč |
| 1 000 | 19,60289 Kč | 19 602,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,70324 Kč | 37 406,48 Kč |
| 4 000 | 17,94179 Kč | 71 767,16 Kč |
| 6 000 | 17,55195 Kč | 105 311,70 Kč |
| 10 000 | 17,11224 Kč | 171 122,40 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


