
FHR1105P-TR | |
|---|---|
DigiKey Part Number | 404-1211-2-ND - Tape & Reel (TR) 404-1211-1-ND - Cut Tape (CT) 404-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHR1105P-TR |
Description | LED RED CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 2,04814 Kč | 1 024,07 Kč |
| 1 000 | 1,88289 Kč | 1 882,89 Kč |
| 2 000 | 1,74158 Kč | 3 483,16 Kč |
| 5 000 | 1,58669 Kč | 7 933,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48970 Kč | 14 897,00 Kč |
| 20 000 | 1,40741 Kč | 28 148,20 Kč |
| 30 000 | 1,36521 Kč | 40 956,30 Kč |
| 50 000 | 1,31755 Kč | 65 877,50 Kč |
| 70 000 | 1,28921 Kč | 90 244,70 Kč |
| 100 000 | 1,26156 Kč | 126 156,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










