SW GR560/15-20 AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Standex-Meder Electronics
In Stock: 3 608
Unit Price: 12,81000 Kč
Datasheet
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 1A (AC/DC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW GR560/15-20 AT

DigiKey Part Number
374-1352-ND
Manufacturer
Manufacturer Product Number
SW GR560/15-20 AT
Description
SWITCH REED SPST-NO 1A 125V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 1A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
6 ~ 21AT
Current - Switching
1A (AC/DC)
Voltage - Switching AC
125 V
Voltage - Switching DC
100 V
Power - Rated
10VA
Operate Time
0.6 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.126" (54.00mm)
Size - Body
0.091" Dia x 0.559" L (2.30mm x 14.20mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.5A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes