SMP-2A38-8DT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comus International
In Stock: 0
Unit Price: 60,71733 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMP-2A38-8DT

DigiKey Part Number
374-1431-5-ND
Manufacturer
Manufacturer Product Number
SMP-2A38-8DT
Description
SSR RELAY SPST-NO 70MA 0-600V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 600 V
Mfr
Load Current
70 mA
Series
On-State Resistance (Max)
60 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-DIP
Circuit
Approval Agency
cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC38Comus International01835-1215-ND60,71733 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 62077,26293 Kč125 165,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,26293 Kč
Unit Price with VAT:93,48815 Kč