Parametric Equivalent




AC38 | |
|---|---|
DigiKey Part Number | 1835-1215-ND |
Manufacturer | |
Manufacturer Product Number | AC38 |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 70 mA |
Packaging Tube | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 55°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-2A38-8DT | Standex-Meder Electronics | 0 | 374-1431-5-ND | 77,26293 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 60,71733 Kč | 2 732,28 Kč |
| Unit Price without VAT: | 60,71733 Kč |
|---|---|
| Unit Price with VAT: | 73,46797 Kč |


