
S12-DHS1-5KSA5 | |
|---|---|
DigiKey Part Number | 374-S12-DHS1-5KSA5-ND |
Manufacturer | |
Manufacturer Product Number | S12-DHS1-5KSA5 |
Description | SEN HALL EFFECT SW NPN CBL LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 20 kHz | |
Voltage - Supply | 4.5V ~ 28V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 854,54000 Kč | 1 854,54 Kč |
| 5 | 1 719,44200 Kč | 8 597,21 Kč |
| 10 | 1 669,11000 Kč | 16 691,10 Kč |
| 30 | 1 597,65367 Kč | 47 929,61 Kč |
| 50 | 1 567,59720 Kč | 78 379,86 Kč |
| 100 | 1 529,74420 Kč | 152 974,42 Kč |
| Unit Price without VAT: | 1 854,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 243,99340 Kč |



