
RM-01-020 | |
|---|---|
DigiKey Part Number | 374-RM-01-020-ND |
Manufacturer | |
Manufacturer Product Number | RM-01-020 |
Description | TARGET MAGNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Sensors Magnet 0.250" Dia x 0.25" L (6.35mm x 6.4mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | Magnetic Reed Sensors | |
Housing Material | - | |
Material - Magnet | Nd-Fe-B | |
Package / Case | Cylinder | |
Size | 0.250" Dia x 0.25" L (6.35mm x 6.4mm) | |
Operating Temperature | 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 57,07200 Kč | 285,36 Kč |
| 10 | 54,49000 Kč | 544,90 Kč |
| 30 | 50,85000 Kč | 1 525,50 Kč |
| 50 | 49,32440 Kč | 2 466,22 Kč |
| 100 | 47,40720 Kč | 4 740,72 Kč |
| 500 | 43,54944 Kč | 21 774,72 Kč |
| 1 000 | 42,11338 Kč | 42 113,38 Kč |
| 5 000 | 39,22057 Kč | 196 102,85 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |



