
R12367 | |
---|---|
DigiKey Part Number | 374-R12367-ND |
Manufacturer | |
Manufacturer Product Number | R12367 |
Description | GROMMET FOR R12456 LIQUID SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Seal Kit For Sensors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal Kit | |
For Use With/Related Products | Sensors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
5 | 13,16400 Kč | 65,82 Kč |
10 | 12,47700 Kč | 124,77 Kč |
25 | 11,66480 Kč | 291,62 Kč |
50 | 11,10660 Kč | 555,33 Kč |
100 | 10,59620 Kč | 1 059,62 Kč |
500 | 9,57346 Kč | 4 786,73 Kč |
1 500 | 8,98592 Kč | 13 478,88 Kč |
6 000 | 8,35144 Kč | 50 108,64 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |