
ORD 213S-1/10-15 AT | |
|---|---|
DigiKey Part Number | 374-ORD213S-1/10-15AT-ND |
Manufacturer | |
Manufacturer Product Number | ORD 213S-1/10-15 AT |
Description | SWITCH REED SPST-NO 100MA 24V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1VA 100mA (AC/DC) 24 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 24 V |
Manufacturer Standex-Meder Electronics | Power - Rated 1VA |
Series | Operate Time 0.3 ms |
Packaging Bulk | Release Time 0.05 ms |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Glass Body Reed | Termination Style Gull Wing |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 10 ~ 15AT | Capacitance 0.4 pF |
Current - Switching 100mA (AC/DC) | Current - Carry 300mA (AC/DC) |
Voltage - Switching AC 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK23-80-B-2 | Standex-Meder Electronics | 526 | 374-1072-1-ND | 47,34000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 35,87100 Kč | 358,71 Kč |
| 25 | 33,27720 Kč | 831,93 Kč |
| 100 | 29,63980 Kč | 2 963,98 Kč |
| 250 | 27,49004 Kč | 6 872,51 Kč |
| 500 | 26,01890 Kč | 13 009,45 Kč |
| 1 000 | 24,68666 Kč | 24 686,66 Kč |
| 3 000 | 22,85679 Kč | 68 570,37 Kč |
| 6 000 | 21,87231 Kč | 131 233,86 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


