Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK23-80-B-2

DigiKey Part Number
374-1072-2-ND - Tape & Reel (TR)
374-1072-1-ND - Cut Tape (CT)
374-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-80-B-2
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.6 ms
Series
Release Time
0.1 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.512" (13.00mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Operate Range
10 ~ 15AT
Operating Temperature
-40°C ~ 130°C
Current - Switching
500mA (AC/DC)
Capacitance
0.2 pF
Voltage - Switching AC
170 V
Current - Carry
500mA (AC/DC)
Voltage - Switching DC
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1039,83400 Kč398,34 Kč
2536,95600 Kč923,90 Kč
10032,91620 Kč3 291,62 Kč
25030,53580 Kč7 633,95 Kč
50028,91114 Kč14 455,57 Kč
1 00027,44167 Kč27 441,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,73594 Kč64 339,85 Kč
5 00024,61700 Kč123 085,00 Kč
7 50024,02695 Kč180 202,12 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč