Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 211/10-15 AT

DigiKey Part Number
374-1083-ND
Manufacturer
Manufacturer Product Number
ORD 211/10-15 AT
Description
SWITCH REED SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
24 V
Manufacturer
Standex-Meder Electronics
Power - Rated
1VA
Series
Operate Time
0.3 ms
Packaging
Bulk
Release Time
0.05 ms
Part Status
Active
Mounting Type
Through Hole
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
1.406" (35.70mm)
Operate Range
10 ~ 15AT
Size - Body
0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Current - Switching
100mA (AC/DC)
Capacitance
0.2 pF
Voltage - Switching AC
24 V
Current - Carry
300mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,66500 Kč176,65 Kč
2516,43400 Kč410,85 Kč
10014,65100 Kč1 465,10 Kč
25013,57360 Kč3 393,40 Kč
50012,82446 Kč6 412,23 Kč
1 00012,13811 Kč12 138,11 Kč
3 00011,18321 Kč33 549,63 Kč
5 00010,79410 Kč53 970,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč