
MRE12-2A85-BV362 | |
|---|---|
DigiKey Part Number | 374-MRE12-2A85-BV362-ND |
Manufacturer | |
Manufacturer Product Number | MRE12-2A85-BV362 |
Description | HV REED RELAY 12V FORM 2A DUAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 1.1 ms | |
Release Time | 400 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 16 | 214,38938 Kč | 3 430,23 Kč |
| 32 | 207,03375 Kč | 6 625,08 Kč |
| 64 | 199,93375 Kč | 12 795,76 Kč |
| 112 | 194,37214 Kč | 21 769,68 Kč |
| 256 | 186,43270 Kč | 47 726,77 Kč |
| 512 | 180,02258 Kč | 92 171,56 Kč |
| 1 008 | 173,96864 Kč | 175 360,39 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |




