Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
MK24-D-2
MK24-D-2

MK24-D-2

DigiKey Part Number
374-1287-2-ND - Tape & Reel (TR)
374-1287-1-ND - Cut Tape (CT)
374-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-D-2
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
60 ~ 100AT
Release Range
-
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
3W
Operate Time
0.2 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.272" (6.91mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1093,29400 Kč932,94 Kč
2586,41920 Kč2 160,48 Kč
10077,06900 Kč7 706,90 Kč
25071,70144 Kč17 925,36 Kč
50068,09400 Kč34 047,00 Kč
1 00067,14530 Kč67 145,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00062,02159 Kč124 043,18 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč