
MK22-B-2 | |
|---|---|
DigiKey Part Number | 374-MK22-B-2TR-ND - Tape & Reel (TR) 374-MK22-B-2CT-ND - Cut Tape (CT) 374-MK22-B-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK22-B-2 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Standex-Meder Electronics | Operate Time 0.5 ms |
Series | Release Time 0.1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.614" (15.60mm) |
Circuit SPST-NO | Size - Body 0.457" L x 0.116" W x 0.091" H (11.60mm x 2.95mm x 2.30mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.094" (2.40mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1.25A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK16-B-2 | Standex-Meder Electronics | 7 447 | 374-1017-1-ND | 1,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,25900 Kč | 282,59 Kč |
| 25 | 26,23640 Kč | 655,91 Kč |
| 100 | 23,37070 Kč | 2 337,07 Kč |
| 250 | 21,66384 Kč | 5 415,96 Kč |
| 500 | 20,49094 Kč | 10 245,47 Kč |
| 1 000 | 19,42440 Kč | 19 424,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,17916 Kč | 45 447,90 Kč |
| 5 000 | 17,35828 Kč | 86 791,40 Kč |
| 7 500 | 16,92402 Kč | 126 930,15 Kč |
| 12 500 | 16,42276 Kč | 205 284,50 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


