
MK21P-1A66B-500W | |
|---|---|
DigiKey Part Number | 374-1181-ND |
Manufacturer | |
Manufacturer Product Number | MK21P-1A66B-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Standex-Meder Electronics | Termination Style Wire Leads |
Series | Must Operate 10 ~ 60AT |
Packaging Bulk | Must Release 4 ~ 54AT |
Part Status Active | Operating Temperature -30°C ~ 150°C |
Type Reed Switch | Package / Case Molded Body |
Output Type SPST-NO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK04-1A66B-500W | Standex-Meder Electronics | 26 485 | 374-1115-ND | 47,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 147,28200 Kč | 1 472,82 Kč |
| 25 | 136,42840 Kč | 3 410,71 Kč |
| 100 | 121,86700 Kč | 12 186,70 Kč |
| 250 | 113,61828 Kč | 28 404,57 Kč |
| 500 | 108,11992 Kč | 54 059,96 Kč |
| 1 000 | 103,23806 Kč | 103 238,06 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |


