Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21M-1A66B-500W

DigiKey Part Number
374-1179-ND
Manufacturer
Manufacturer Product Number
MK21M-1A66B-500W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
4 ~ 54AT
Operating Temperature
-30°C ~ 150°C
Package / Case
Molded Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,07000 Kč275,07 Kč
10227,82800 Kč2 278,28 Kč
25211,10560 Kč5 277,64 Kč
100188,97360 Kč18 897,36 Kč
300174,32610 Kč52 297,83 Kč
500168,37540 Kč84 187,70 Kč
1 000161,12899 Kč161 128,99 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07000 Kč
Unit Price with VAT:332,83470 Kč