Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK15-E-2

DigiKey Part Number
374-1303-2-ND - Tape & Reel (TR)
374-1303-1-ND - Cut Tape (CT)
374-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK15-E-2
Description
SWITCH REED SPST-NO 500MA 180V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.5 ms
Series
Release Time
0.05 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Molded Body Reed
Length - Overall
0.768" (19.50mm)
Circuit
SPST-NO
Size - Body
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
Operate Range
25 ~ 30AT
Height Above Board
0.102" (2.60mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-40°C ~ 130°C
Voltage - Switching AC
180 V
Capacitance
0.3 pF
Voltage - Switching DC
180 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,62400 Kč186,24 Kč
2517,31840 Kč432,96 Kč
10015,43720 Kč1 543,72 Kč
25014,30188 Kč3 575,47 Kč
50013,51436 Kč6 757,18 Kč
1 00012,79339 Kč12 793,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,94536 Kč29 863,40 Kč
5 00011,38277 Kč56 913,85 Kč
7 50011,08409 Kč83 130,68 Kč
12 50010,73820 Kč134 227,50 Kč
17 50010,52811 Kč184 241,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč