Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK11/M8-1A66B-500W

DigiKey Part Number
374-1068-ND
Manufacturer
Manufacturer Product Number
MK11/M8-1A66B-500W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 60AT
Must Release
-
Operating Temperature
-30°C ~ 70°C
Package / Case
Threaded Barrel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1069,48200 Kč694,82 Kč
2564,38000 Kč1 609,50 Kč
10057,37700 Kč5 737,70 Kč
40051,42935 Kč20 571,74 Kč
80048,88020 Kč39 104,16 Kč
1 20047,51900 Kč57 022,80 Kč
2 80044,97067 Kč125 917,88 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč