
MK11/B12-1A66B-500W | |
|---|---|
DigiKey Part Number | 374-1169-ND |
Manufacturer | |
Manufacturer Product Number | MK11/B12-1A66B-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Threaded Barrel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 930,54320 Kč | 46 527,16 Kč |
| Unit Price without VAT: | 930,54320 Kč |
|---|---|
| Unit Price with VAT: | 1 125,95727 Kč |



