
MK06-6-B | |
|---|---|
DigiKey Part Number | 374-1064-ND |
Manufacturer | |
Manufacturer Product Number | MK06-6-B |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.679" (17.25mm) |
Circuit SPST-NO | Size - Body 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.165" (4.20mm) |
Current - Switching 400mA (AC/DC) | Operating Temperature -20°C ~ 85°C |
Voltage - Switching AC 200 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 500mA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59045-010 | Littelfuse Inc. | 14 845 | 59045-010-ND | 52,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 25 | 34,09440 Kč | 852,36 Kč |
| 100 | 30,36980 Kč | 3 036,98 Kč |
| 250 | 28,16912 Kč | 7 042,28 Kč |
| 500 | 26,66376 Kč | 13 331,88 Kč |
| 1 000 | 25,30064 Kč | 25 300,64 Kč |
| 2 500 | 23,71604 Kč | 59 290,10 Kč |
| 5 000 | 22,67543 Kč | 113 377,15 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

