Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
59045-010
59045-010
Building Automation – Protect/Sense/Control

59045-010

DigiKey Part Number
59045-010-ND
Manufacturer
Manufacturer Product Number
59045-010
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
1 ms
Series
Release Time
1 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Molded Body Reed
Length - Overall
0.700" (17.78mm)
Circuit
SPST-NO
Size - Body
0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm)
Operate Range
10 ~ 20AT
Height Above Board
0.170" (4.33mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 105°C
Voltage - Switching AC
140 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1044,68400 Kč446,84 Kč
2541,41640 Kč1 035,41 Kč
20034,86510 Kč6 973,02 Kč
40033,00780 Kč13 203,12 Kč
60032,00375 Kč19 202,25 Kč
1 00030,82548 Kč30 825,48 Kč
2 60028,87451 Kč75 073,73 Kč
5 00027,74625 Kč138 731,25 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč