



MFM7-DHS1-5KCD4 | |
|---|---|
DigiKey Part Number | 374-MFM7-DHS1-5KCD4-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-DHS1-5KCD4 |
Description | SEN HALL EFFECT SW NPN W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Wire Leads with Connector Flange Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads with Connector |
Manufacturer Standex-Meder Electronics | Frequency 20 kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 28V |
Part Status Active | Must Operate 5.5mT |
Type Hall Effect Switch | Must Release 3.5mT |
Output Type NPN | Operating Temperature -40°C ~ 110°C |
Actuator Material Magnet | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,82000 Kč | 1 262,82 Kč |
| 5 | 1 166,01800 Kč | 5 830,09 Kč |
| 10 | 1 129,94400 Kč | 11 299,44 Kč |
| 30 | 1 078,81433 Kč | 32 364,43 Kč |
| 50 | 1 057,30380 Kč | 52 865,19 Kč |
| 100 | 1 030,21230 Kč | 103 021,23 Kč |
| Unit Price without VAT: | 1 262,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,01220 Kč |



