

KT24-1A-40L-SMD | |
|---|---|
DigiKey Part Number | 374-1364-2-ND - Tape & Reel (TR) 374-1364-1-ND - Cut Tape (CT) 374-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT24-1A-40L-SMD |
Description | REED RELAY 1 FORM A 24V SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.9 VDC | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 1.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,09000 Kč | 183,09 Kč |
| 10 | 163,18100 Kč | 1 631,81 Kč |
| 25 | 155,82040 Kč | 3 895,51 Kč |
| 50 | 150,48140 Kč | 7 524,07 Kč |
| 100 | 145,31740 Kč | 14 531,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 138,75604 Kč | 34 689,01 Kč |
| 500 | 133,98732 Kč | 66 993,66 Kč |
| 750 | 131,27199 Kč | 98 453,99 Kč |
| 1 250 | 127,92910 Kč | 159 911,38 Kč |
| Unit Price without VAT: | 183,09000 Kč |
|---|---|
| Unit Price with VAT: | 221,53890 Kč |



