
HM12-1A69-06 | |
|---|---|
DigiKey Part Number | 374-HM12-1A69-06-ND |
Manufacturer | |
Manufacturer Product Number | HM12-1A69-06 |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 920,26208 Kč | 22 086,29 Kč |
| Unit Price without VAT: | 920,26208 Kč |
|---|---|
| Unit Price with VAT: | 1 113,51712 Kč |


