


DIP05-1A72-12L | |
|---|---|
DigiKey Part Number | DIP05-1A72-12L-ND |
Manufacturer | |
Manufacturer Product Number | DIP05-1A72-12L |
Description | RELAY REED SPST 1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIP05-1A72-12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 72,40100 Kč | 724,01 Kč |
| 25 | 69,15080 Kč | 1 728,77 Kč |
| 50 | 66,77780 Kč | 3 338,89 Kč |
| 100 | 64,49120 Kč | 6 449,12 Kč |
| 250 | 61,58208 Kč | 15 395,52 Kč |
| 500 | 59,46760 Kč | 29 733,80 Kč |
| 1 000 | 57,42470 Kč | 57 424,70 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |






