
DIP-1A05 | |
|---|---|
DigiKey Part Number | 3008-DIP-1A05-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1A05 |
Description | 200V/1A REED RELAY, 1 FORM A, 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 51,40900 Kč | 514,09 Kč |
| 25 | 49,08560 Kč | 1 227,14 Kč |
| 50 | 47,40880 Kč | 2 370,44 Kč |
| 100 | 45,78410 Kč | 4 578,41 Kč |
| 250 | 43,72064 Kč | 10 930,16 Kč |
| 500 | 42,22030 Kč | 21 110,15 Kč |
| 1 000 | 40,77042 Kč | 40 770,42 Kč |
| 5 000 | 37,58962 Kč | 187 948,10 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |




