Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

CRR05-1AS

DigiKey Part Number
374-1040-2-ND - Tape & Reel (TR)
374-1040-1-ND - Cut Tape (CT)
374-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRR05-1AS
Description
RELAY REED SPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
BGA
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.6 ms
Release Time
0.05 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1219,22000 Kč219,22 Kč
10181,78000 Kč1 817,80 Kč
25168,39560 Kč4 209,89 Kč
100150,55990 Kč15 055,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,93199 Kč127 931,99 Kč
Manufacturers Standard Package
Unit Price without VAT:219,22000 Kč
Unit Price with VAT:265,25620 Kč