Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0215AFKP2-S

DigiKey Part Number
360-3279-ND
Manufacturer
Manufacturer Product Number
HP0215AFKP2-S
Description
SWITCH TACTILE SPST-NO 3VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HP0215AFKP2-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
3VA @ 28VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,34700 Kč203,47 Kč
2518,91480 Kč472,87 Kč
10016,85720 Kč1 685,72 Kč
30015,38523 Kč4 615,57 Kč
50014,75992 Kč7 379,96 Kč
1 00013,97543 Kč13 975,43 Kč
2 50013,05412 Kč32 635,30 Kč
5 00012,44350 Kč62 217,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč