RVC1206FT1M00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 180 105
Unit Price: 2,10000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 1 396
Unit Price: 5,25000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 307 100
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 99 779
Unit Price: 9,87000 Kč
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 274 328
Unit Price: 9,03000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58559 Kč
Datasheet

Direct


Vishay Dale
In Stock: 6 370
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,79163 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 15 407
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 5 877
Unit Price: 3,36000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,50719 Kč
Datasheet
Image for RVC1206FT1M00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206FT1M00

DigiKey Part Number
RVC1206FT1M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206FT1M00
Description
RES 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206FT1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39662 Kč6 983,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39662 Kč
Unit Price with VAT:1,68991 Kč