Direct
Direct
Direct
Similar
Similar
Similar
Similar



RTAN0805BKE750R | |
|---|---|
DigiKey Part Number | RTAN0805BKE750RTR-ND - Tape & Reel (TR) RTAN0805BKE750RCT-ND - Cut Tape (CT) RTAN0805BKE750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE750R |
Description | RES 750 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE750R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E7500BST1 | Vishay Dale Thin Film | 0 | PAT0805E7500BST1-ND | 10,57921 Kč | Direct |
| TNPW0805750RBEEA | Vishay Dale | 2 192 | 541-TNPW0805750RBEEACT-ND | 8,61000 Kč | Direct |
| TNPW0805750RBEEN | Vishay Dale | 0 | TNPW0805750RBEEN-ND | 6,64419 Kč | Direct |
| PHP00805E7500BBT1 | Vishay Dale Thin Film | 0 | PHP00805E7500BBT1-ND | 12,79030 Kč | Similar |
| PHP00805E7500BST1 | Vishay Dale Thin Film | 0 | 764-1119-2-ND | 19,37170 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,39194 Kč | 4 391,94 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






