
RQ73C2A750RBTD | |
|---|---|
DigiKey Part Number | A140767TR-ND - Tape & Reel (TR) A140767CT-ND - Cut Tape (CT) A140767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A750RBTD |
Description | RES 750 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A750RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,34100 Kč | 367,05 Kč |
| 100 | 6,94190 Kč | 694,19 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,14108 Kč | 3 070,54 Kč |
| 1 000 | 5,84962 Kč | 5 849,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,28839 Kč | 26 441,95 Kč |
| 10 000 | 5,09187 Kč | 50 918,70 Kč |
| 15 000 | 4,98819 Kč | 74 822,85 Kč |
| 25 000 | 4,86859 Kč | 121 714,75 Kč |
| 35 000 | 4,79612 Kč | 167 864,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

