RTAN0805BKE750R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37716 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2 227
Unit Price: 0,27000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,23687 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,45599 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,69062 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 54
Unit Price: 0,22000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15 079
Unit Price: 0,34000 Kč
Datasheet
750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE750R

DigiKey Part Number
RTAN0805BKE750RTR-ND - Tape & Reel (TR)
RTAN0805BKE750RCT-ND - Cut Tape (CT)
RTAN0805BKE750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE750R
Description
RES 750 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,47000 Kč10,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,29437 Kč4 294,37 Kč
Manufacturers Standard Package
Unit Price without VAT:10,47000 Kč
Unit Price with VAT:12,66870 Kč