4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE4K99

DigiKey Part Number
RTAN0805BKE4K99TR-ND - Tape & Reel (TR)
RTAN0805BKE4K99CT-ND - Cut Tape (CT)
RTAN0805BKE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE4K99
Description
RES 4.99K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08054K99BEEAVishay Dale8 551TNP4.99KABCT-ND8,61000 KčDirect
TNPW08054K99BEENVishay Dale3 016541-3057-1-ND14,91000 KčDirect
PATT0805E4991BGT1Vishay Dale Thin Film440764-1058-1-ND27,72000 KčUpgrade
PHP00805E4991BST1Vishay Dale Thin Film198764-1125-1-ND32,34000 KčSimilar
PTN0805E4991BST1Vishay Dale Thin Film1 071764-1532-1-ND12,81000 KčSimilar
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,19400 Kč61,94 Kč
255,74520 Kč143,63 Kč
505,42580 Kč271,29 Kč
1005,12980 Kč512,98 Kč
2504,77160 Kč1 192,90 Kč
5004,52926 Kč2 264,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31005 Kč4 310,05 Kč
2 0004,11330 Kč8 226,60 Kč
3 0004,00838 Kč12 025,14 Kč
5 0003,88618 Kč19 430,90 Kč
7 0003,81153 Kč26 680,71 Kč
10 0003,73727 Kč37 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč