
PTN0805E4991BST1 | |
|---|---|
DigiKey Part Number | 764-1532-2-ND - Tape & Reel (TR) 764-1532-1-ND - Cut Tape (CT) 764-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E4991BST1 |
Description | RES 4.99K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E4991BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,79400 Kč | 879,40 Kč |
| 250 | 8,19592 Kč | 2 048,98 Kč |
| 500 | 7,79110 Kč | 3 895,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,42720 Kč | 7 427,20 Kč |
| 2 000 | 7,10237 Kč | 14 204,74 Kč |
| 3 000 | 6,92948 Kč | 20 788,44 Kč |
| 5 000 | 6,72868 Kč | 33 643,40 Kč |
| 7 000 | 6,60630 Kč | 46 244,10 Kč |
| 10 000 | 6,48469 Kč | 64 846,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

