Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



RTAN0805BKE49R9 | |
|---|---|
DigiKey Part Number | 738-RTAN0805BKE49R9TR-ND - Tape & Reel (TR) 738-RTAN0805BKE49R9CT-ND - Cut Tape (CT) 738-RTAN0805BKE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE49R9 |
Description | RES 49.9 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E49R9BST1 | Vishay Dale Thin Film | 10 862 | PAT49.9BCT-ND | 17,85000 Kč | Direct |
| TNPW080549R9BEEA | Vishay Dale | 2 966 | TNP49.9ABCT-ND | 8,61000 Kč | Direct |
| TNPW080549R9BEEN | Vishay Dale | 1 570 | 541-3803-1-ND | 14,91000 Kč | Direct |
| PATT0805E49R9BGT1 | Vishay Dale Thin Film | 0 | 764-1053-2-ND | 16,52081 Kč | Upgrade |
| 9-1625868-4 | TE Connectivity Passive Product | 15 339 | A110418CT-ND | 6,30000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,96018 Kč | 19 800,90 Kč |
| Unit Price without VAT: | 3,96018 Kč |
|---|---|
| Unit Price with VAT: | 4,79182 Kč |









