
PHP00805E49R9BST1 | |
|---|---|
DigiKey Part Number | 764-1111-2-ND - Tape & Reel (TR) 764-1111-1-ND - Cut Tape (CT) 764-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E49R9BST1 |
Description | RES SMD 49.9 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E49R9BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 24,85320 Kč | 621,33 Kč |
| 50 | 23,51780 Kč | 1 175,89 Kč |
| 100 | 22,29150 Kč | 2 229,15 Kč |
| 250 | 20,84260 Kč | 5 210,65 Kč |
| 500 | 19,87418 Kč | 9 937,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,00949 Kč | 19 009,49 Kč |
| 2 000 | 18,24296 Kč | 36 485,92 Kč |
| 3 000 | 17,83682 Kč | 53 510,46 Kč |
| 5 000 | 17,36711 Kč | 86 835,55 Kč |
| 7 000 | 17,08160 Kč | 119 571,20 Kč |
| 10 000 | 16,79874 Kč | 167 987,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

