RTAN0805BKE20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Direct


Vishay Dale
In Stock: 12 726
Unit Price: 8,61000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2 710
Unit Price: 14,91000 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1 874
Unit Price: 27,72000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 6,37268 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 19,37170 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 29,55426 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 699
Unit Price: 12,81000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 23 342
Unit Price: 10,29000 Kč
Datasheet
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN0805BKE20K0

DigiKey Part Number
RTAN0805BKE20K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805BKE20K0
Description
RES 20K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,96018 Kč19 800,90 Kč
Unit Price without VAT:3,96018 Kč
Unit Price with VAT:4,79182 Kč