
PATT0805E2002BGT1 | |
|---|---|
DigiKey Part Number | 764-1061-2-ND - Tape & Reel (TR) 764-1061-1-ND - Cut Tape (CT) 764-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E2002BGT1 |
Description | RES SMD 20K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E2002BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 50 | 20,09920 Kč | 1 004,96 Kč |
| 100 | 19,04310 Kč | 1 904,31 Kč |
| 250 | 17,79540 Kč | 4 448,85 Kč |
| 500 | 16,95924 Kč | 8 479,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,21193 Kč | 16 211,93 Kč |
| 2 000 | 15,54860 Kč | 31 097,20 Kč |
| 3 000 | 15,19695 Kč | 45 590,85 Kč |
| 5 000 | 14,78994 Kč | 73 949,70 Kč |
| 7 000 | 14,54249 Kč | 101 797,43 Kč |
| 10 000 | 14,29716 Kč | 142 971,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

