Direct
Direct
Direct
Upgrade
Similar
Similar
Similar



RTAN0805BKE10R0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE10R0TR-ND - Tape & Reel (TR) RTAN0805BKE10R0CT-ND - Cut Tape (CT) RTAN0805BKE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE10R0 |
Description | RES 10 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE10R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E10R0BST1 | Vishay Dale Thin Film | 5 364 | PAT10.0BCT-ND | 17,85000 Kč | Direct |
| TNPW080510R0BEEA | Vishay Dale | 28 243 | 541-2055-1-ND | 9,87000 Kč | Direct |
| TNPW080510R0BEEN | Vishay Dale | 1 324 | 541-3729-1-ND | 14,91000 Kč | Direct |
| PATT0805E10R0BGT1 | Vishay Dale Thin Film | 0 | 764-1050-2-ND | 16,52081 Kč | Upgrade |
| PHP00805E10R0BST1 | Vishay Dale Thin Film | 1 048 | 764-1107-1-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 5,12980 Kč | 512,98 Kč |
| 250 | 4,77160 Kč | 1 192,90 Kč |
| 500 | 4,52926 Kč | 2 264,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,31005 Kč | 4 310,05 Kč |
| 2 000 | 4,11330 Kč | 8 226,60 Kč |
| 3 000 | 4,00838 Kč | 12 025,14 Kč |
| 5 000 | 3,88618 Kč | 19 430,90 Kč |
| 7 000 | 3,81153 Kč | 26 680,71 Kč |
| 10 000 | 3,73727 Kč | 37 372,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







