


TNPW080510R0BEEA | |
|---|---|
DigiKey Part Number  | 541-2055-2-ND - Tape & Reel (TR) 541-2055-1-ND - Cut Tape (CT) 541-2055-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW080510R0BEEA  | 
Description  | RES 10 OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW080510R0BEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč | 
| 10 | 7,15700 Kč | 71,57 Kč | 
| 25 | 6,64120 Kč | 166,03 Kč | 
| 50 | 6,27100 Kč | 313,55 Kč | 
| 100 | 5,93180 Kč | 593,18 Kč | 
| 250 | 5,52192 Kč | 1 380,48 Kč | 
| 500 | 5,24394 Kč | 2 621,97 Kč | 
| 1 000 | 4,99344 Kč | 4 993,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 4,82608 Kč | 24 130,40 Kč | 
| 10 000 | 4,64490 Kč | 46 449,00 Kč | 
| 15 000 | 4,54926 Kč | 68 238,90 Kč | 
| 25 000 | 4,43894 Kč | 110 973,50 Kč | 
| 35 000 | 4,37203 Kč | 153 021,05 Kč | 
| Unit Price without VAT: | 8,53000 Kč | 
|---|---|
| Unit Price with VAT: | 10,32130 Kč | 

