Direct
Direct
Direct
Upgrade
Similar
Similar
Similar



RTAN0805BKE10R0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE10R0TR-ND - Tape & Reel (TR) RTAN0805BKE10R0CT-ND - Cut Tape (CT) RTAN0805BKE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE10R0 |
Description | RES 10 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE10R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E10R0BST1 | Vishay Dale Thin Film | 5 119 | PAT10.0BCT-ND | 0,73000 Kč | Direct |
| TNPW080510R0BEEA | Vishay Dale | 25 755 | 541-2055-1-ND | 0,40000 Kč | Direct |
| TNPW080510R0BEEN | Vishay Dale | 1 324 | 541-3729-1-ND | 0,61000 Kč | Direct |
| PATT0805E10R0BGT1 | Vishay Dale Thin Film | 0 | 764-1050-2-ND | 0,67403 Kč | Upgrade |
| PHP00805E10R0BST1 | Vishay Dale Thin Film | 1 000 | 764-1107-1-ND | 0,85039 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,70600 Kč | 142,65 Kč |
| 50 | 5,38900 Kč | 269,45 Kč |
| 100 | 5,09500 Kč | 509,50 Kč |
| 250 | 4,73920 Kč | 1 184,80 Kč |
| 500 | 4,49854 Kč | 2 249,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,28080 Kč | 4 280,80 Kč |
| 2 000 | 4,08539 Kč | 8 170,78 Kč |
| 3 000 | 3,98118 Kč | 11 943,54 Kč |
| 5 000 | 3,85981 Kč | 19 299,05 Kč |
| 7 000 | 3,78566 Kč | 26 499,62 Kč |
| 10 000 | 3,71190 Kč | 37 119,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |







