RNMF14JTD4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,36705 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14JTD4K70

DigiKey Part Number
RNMF14JTD4K70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF14JTD4K70
Description
RES 4.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14JTD4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF14FAD4K70Stackpole Electronics Inc0RNMF14FAD4K70-ND0,36705 KčUpgrade
RNF14JTD4K70Stackpole Electronics Inc0RNF14JTD4K70-ND0,34819 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38582 Kč1 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38582 Kč
Unit Price with VAT:0,46684 Kč