RNMF14 22k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC22K0

DigiKey Part Number
S22KCATR-ND - Tape & Reel (TR)
S22KCACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC22K0
Description
RES 22K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,71600 Kč7,16 Kč
250,53040 Kč13,26 Kč
500,49680 Kč24,84 Kč
1000,44210 Kč44,21 Kč
2500,39576 Kč98,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30944 Kč1 547,20 Kč
10 0000,29470 Kč2 947,00 Kč
15 0000,27902 Kč4 185,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč