RNF14FTC4K32 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,75704 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,60335 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,67336 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,94617 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 689
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 571
Unit Price: 26,25000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC4K32

DigiKey Part Number
RNF14FTC4K32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC4K32
Description
RES 4.32K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC4K32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC4K32Stackpole Electronics Inc0RNF14BAC4K32-ND2,75704 KčUpgrade
RNF14BAE4K32Stackpole Electronics Inc0RNF14BAE4K32-ND4,60335 KčUpgrade
RNMF12FTC4K32Stackpole Electronics Inc0RNMF12FTC4K32-ND0,44138 KčUpgrade
RNF14FBC4K32Stackpole Electronics Inc0738-RNF14FBC4K32-ND0,67336 KčParametric Equivalent
RNF14FTE4K32Stackpole Electronics Inc0RNF14FTE4K32-ND0,94617 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38582 Kč1 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38582 Kč
Unit Price with VAT:0,46684 Kč