
CMF554K3200FHEB | |
|---|---|
DigiKey Part Number | CMF4.32KHFTR-ND - Tape & Reel (TR) CMF4.32KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K3200FHEB |
Description | RES 4.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K3200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 5,69880 Kč | 284,94 Kč |
| 100 | 5,09200 Kč | 509,20 Kč |
| 250 | 4,42636 Kč | 1 106,59 Kč |
| 500 | 4,00894 Kč | 2 004,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,04343 Kč | 6 043,43 Kč |
| 2 000 | 5,57319 Kč | 11 146,38 Kč |
| 3 000 | 5,33174 Kč | 15 995,22 Kč |
| 5 000 | 5,05854 Kč | 25 292,70 Kč |
| 7 000 | 4,89574 Kč | 34 270,18 Kč |
| 10 000 | 4,73669 Kč | 47 366,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

