Similar
Similar
Similar

RNF12FTC4K32 | |
|---|---|
DigiKey Part Number | RNF12FTC4K32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC4K32 |
Description | RES 4.32K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC4K32 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FTC4K32 | Stackpole Electronics Inc | 0 | RNMF12FTC4K32-ND | 0,44138 Kč | Similar |
| CMF554K3200FHEA70 | Vishay Dale | 0 | CMF554K3200FHEA70-ND | 3,74378 Kč | Similar |
| CMF554K3200FHEB | Vishay Dale | 689 | CMF4.32KHFCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,77609 Kč | 1 940,22 Kč |
| Unit Price without VAT: | 0,77609 Kč |
|---|---|
| Unit Price with VAT: | 0,93907 Kč |



