
RNF12BTE499R | |
|---|---|
DigiKey Part Number | 738-RNF12BTE499RTR-ND - Tape & Reel (TR) 738-RNF12BTE499RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12BTE499R |
Description | RES 499 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTE499R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499R00BEEB | Vishay Dale | 1 510 | 541-CMF55499R00BEEBCT-ND | 42,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,57800 Kč | 145,78 Kč |
| 25 | 12,47160 Kč | 311,79 Kč |
| 50 | 11,14940 Kč | 557,47 Kč |
| 100 | 10,02320 Kč | 1 002,32 Kč |
| 250 | 8,78768 Kč | 2 196,92 Kč |
| 500 | 8,01436 Kč | 4 007,18 Kč |
| 1 000 | 7,35740 Kč | 7 357,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,63772 Kč | 16 594,30 Kč |
| 5 000 | 6,18779 Kč | 30 938,95 Kč |
| 7 500 | 5,95666 Kč | 44 674,95 Kč |
| 12 500 | 5,69525 Kč | 71 190,62 Kč |
| 17 500 | 5,53947 Kč | 96 940,72 Kč |
| 25 000 | 5,38735 Kč | 134 683,75 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

