Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

RNF12BTC100R | |
|---|---|
DigiKey Part Number | RNF12BTC100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12BTC100R |
Description | RES 100 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12BTC100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12BBC100R | Stackpole Electronics Inc | 0 | 738-RNF12BBC100R-ND | 5,62683 Kč | Parametric Equivalent |
| RNF12BTE100R | Stackpole Electronics Inc | 0 | RNF12BTE100R-ND | 6,55205 Kč | Parametric Equivalent |
| CMF55100R00BHEA | Vishay Dale | 0 | CMF55100R00BHEA-ND | 9,07151 Kč | Similar |
| CMF55100R00BHEB | Vishay Dale | 1 823 | CMF100HCCT-ND | 31,71000 Kč | Similar |
| CMF55100R00BHEB70 | Vishay Dale | 0 | CMF55100R00BHEB70-ND | 15,25862 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,05926 Kč | 12 648,15 Kč |
| Unit Price without VAT: | 5,05926 Kč |
|---|---|
| Unit Price with VAT: | 6,12170 Kč |




